Elsteel 60900 technical specifications.
| Body Material | Stainless Steel |
| Height | 1000mm |
| Ratings | IP66 |
| Width | 800mm |
| RoHS | Compliant |
Download the complete datasheet for Elsteel 60900 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.