Elsteel 63022 technical specifications.
| Body Material | Stainless Steel |
| Color | Natural |
| Height | 500mm |
| Ratings | IP69K |
| Width | 400mm |
| RoHS | Not Compliant |
Download the complete datasheet for Elsteel 63022 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.