Elsteel 70770 technical specifications.
| Height | 200mm |
| Length | 300mm |
| Material | Steel |
| Ratings | IP66 |
| Width | 120mm |
| RoHS | Compliant |
Download the complete datasheet for Elsteel 70770 to view detailed technical specifications.
No datasheet is available for this part.