ELT BE114-35-T5-S technical specifications.
| Frequency | 60Hz |
| Height | 21mm |
| Length | 324mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Voltage Rating | 240V |
| Width | 24mm |
| RoHS | Compliant |
Download the complete datasheet for ELT BE114-35-T5-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
