
ELT BE218-4-UN technical specifications.
| Frequency | 60Hz |
| Height | 28mm |
| Length | 220mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Voltage Rating | 260V |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for ELT BE218-4-UN to view detailed technical specifications.
No datasheet is available for this part.
