
ELT BE436-2 technical specifications.
| Frequency | 60Hz |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Voltage Rating | 264V |
| RoHS | Compliant |
Download the complete datasheet for ELT BE436-2 to view detailed technical specifications.
No datasheet is available for this part.