
ELT DBE254-58 technical specifications.
| Frequency | 60Hz |
| Height | 26mm |
| Length | 360mm |
| Voltage Rating | 240V |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for ELT DBE254-58 to view detailed technical specifications.
No datasheet is available for this part.
