ELT LC110/500-B technical specifications.
| Max Output Power | 10W |
| Mount | Surface Mount |
| Output Current | 500mA |
| Output Voltage | 21V |
| Voltage Rating | 264V |
| RoHS | Compliant |
Download the complete datasheet for ELT LC110/500-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.