ELT LC116/700-A technical specifications.
| Max Output Power | 16W |
| Mount | Surface Mount |
| Output Current | 700mA |
| Output Voltage | 23V |
| Voltage Rating | 264V |
| RoHS | Compliant |
Download the complete datasheet for ELT LC116/700-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
