ELT LC125/500-A technical specifications.
| Max Output Power | 25W |
| Mount | Surface Mount |
| Output Current | 500mA |
| Output Voltage | 50V |
| Voltage Rating | 264V |
| RoHS | Compliant |
Download the complete datasheet for ELT LC125/500-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
