
Embedded Artists EA-EDU-010 technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Interface | I2C, SPI, UART |
| Max Operating Temperature | 85°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | LPC2100 |
| RoHS | Compliant |
Download the complete datasheet for Embedded Artists EA-EDU-010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
