
Embedded Artists EA-LCD-002 technical specifications.
| Backlight Type | LED |
| Diagonal Size | 3.2inch |
| Interface | SPI, Touch, Serial, Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resolution (height) | 240pixel |
| Resolution (width) | 320pixel |
| RoHS | Compliant |
Download the complete datasheet for Embedded Artists EA-LCD-002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
