
Embedded Artists EA-XPR-005 technical specifications.
| Core Architecture | ARM |
| Evaluation Kit | Yes |
| Interface | USB |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | LPC1200 |
| RoHS | Compliant |
Download the complete datasheet for Embedded Artists EA-XPR-005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
