
Embedded Artists EA-XPR-020 technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, RS-232, USB, Ethernet |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | LPCXpresso |
| RoHS | Compliant |
Download the complete datasheet for Embedded Artists EA-XPR-020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
