Embest PDA - TM4301 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | -500mV |
| Mount | Panel |
| Reach SVHC Compliant | Unknown |
| Resolution (height) | 272pixel |
| Resolution (width) | 480pixel |
| RoHS | Compliant |
Download the complete datasheet for Embest PDA - TM4301 to view detailed technical specifications.
No datasheet is available for this part.