EMC Technology RF Labs MTVA0500N06W3S technical specifications.
| Max Operating Temperature | 150 |
| Min Operating Temperature | -55 |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for EMC Technology RF Labs MTVA0500N06W3S to view detailed technical specifications.
No datasheet is available for this part.