Fixed Attenuator, 0MHz Min, 12400MHz Max, 0.145 X 0.122 INCH, ROHS COMPLIANT, DIE
EMC Technology RF Labs TS0300W3F technical specifications.
| Max Operating Temperature | 150 |
| Min Operating Temperature | -55 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for EMC Technology RF Labs TS0300W3F to view detailed technical specifications.
No datasheet is available for this part.