Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
EMC TECHNOLOGY RF LABS
TVA0400N09W3S
Datasheet
EMC Technology RF Labs
TVA0400N09W3S
Transferred
Fixed Attenuator, 0MHz Min, 6000MHz Max
RF & Wireless
Passive Components
RF & Wireless
Passive Components
Attenuators
Fixed Attenuator, 0MHz Min, 6000MHz Max
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Max Operating Temperature
150
Min Operating Temperature
-55
Compliance
RoHS
No
Lead Free
No
REACH
Compliant
Military Spec
False
Browse
Manufacturers
API
BOM
Account