Emcore 1754C-18-BB-FC-06 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Voltage-Max | 2.5 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Emcore 1754C-18-BB-FC-06 to view detailed technical specifications.
No datasheet is available for this part.