Emcore 2100-10-1401-22101 technical specifications.
| Configuration | 1x4 |
| Polarization Dependent Loss | 0.1dB |
| Insertion Loss | 1dB |
| Return Loss | 50dB |
| Repeatability | ±0.02dB |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Emcore 2100-10-1401-22101 to view detailed technical specifications.
No datasheet is available for this part.