Emcore R2560A023 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Supply Voltage-Nom | 10 |
| Supply Voltage-Min | 8 |
| Supply Voltage-Max | 12 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Emcore R2560A023 to view detailed technical specifications.
No datasheet is available for this part.