Emcore TXN310110100000 technical specifications.
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Emcore TXN310110100000 to view detailed technical specifications.
No datasheet is available for this part.