Emcore TXN310110100000867721 technical specifications.
| Pin Count | 10 |
| PCB | 10 |
| Package Length (mm) | 48.9 |
| Package Width (mm) | 15.46 |
| Package Height (mm) | 11.36 |
| Mounting | Through Hole |
| Type | TX/RX |
| Maximum Data Rate | 2.125Gbps |
| Peak Wavelength | 850/860(Max)nm |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| Jitter | 0.065(Max)ns |
| Min Operating Supply Voltage | 2.97V |
| Typical Operating Supply Voltage | 3.3V |
| Cage Code | 4MNP5 |
| EU RoHS | Yes |
| HTS Code | 8517620090 |
| Schedule B | 8517620050 |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Emcore TXN310110100000867721 to view detailed technical specifications.
No datasheet is available for this part.