Emcore TXN31115D200000874223 technical specifications.
| Pin Count | 20 |
| PCB | 20 |
| Package Length (mm) | 55.5 |
| Package Width (mm) | 13.45 |
| Package Height (mm) | 11.2 |
| Mounting | Snap Fit To Panel |
| Type | TX/RX |
| Maximum Data Rate | 4.25Gbps |
| Peak Wavelength | 850/860(Max)nm |
| Max Operating Supply Voltage | 3.63V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Jitter | 0.0598(Max)/0.0617(Max)ns |
| Min Operating Supply Voltage | 2.97V |
| Typical Operating Supply Voltage | 3.3V |
| Cage Code | 4MNP5 |
| EU RoHS | Yes |
| HTS Code | 8517620090 |
| Schedule B | 8517620050 |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Emcore TXN31115D200000874223 to view detailed technical specifications.
No datasheet is available for this part.