Emct AC300110-220V technical specifications.
| Diameter | 40mm |
| Height | 28.5mm |
| Max Frequency | 3.1625kHz |
| Min Frequency | 2.3375kHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 230V |
| Min Supply Voltage | 110V |
| Mount | Panel |
| Supply Current | 8mA |
| RoHS | Compliant |
Download the complete datasheet for Emct AC300110-220V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
