Emct AC30012-36V technical specifications.
| Diameter | 40mm |
| Frequency | 2.75kHz |
| Height | 28.5mm |
| Max Frequency | 3.1625kHz |
| Min Frequency | 2.3375kHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 12V |
| Mount | Panel |
| Supply Current | 12mA |
| Termination | Plug |
| RoHS | Compliant |
Download the complete datasheet for Emct AC30012-36V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
