Emct UEB025/36-120VAC/DC technical specifications.
| Diameter | 25mm |
| Height | 11.2mm |
| Max Frequency | 3.7375kHz |
| Min Frequency | 2.7625kHz |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 120V |
| Min Supply Voltage | 36V |
| Mount | Through Hole |
| Supply Current | 10mA |
| RoHS | Compliant |
Download the complete datasheet for Emct UEB025/36-120VAC/DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
