Graphic Dot Matrix LCD Display, LED, ROHS COMPLIANT PACKAGE
Emerging Display Technolgies EW12A03GLY technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -20 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Emerging Display Technolgies EW12A03GLY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.