Emerson 003H2 technical specifications.
| Body Material | Polyphenylene |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Horizontal, Vertical |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson 003H2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.