Emerson 105-0207-200 technical specifications.
| Max Current Rating | 10A |
| Mount | Panel |
| Number of Contacts | 1 |
| Orientation | Straight |
| RoHS | Compliant |
Download the complete datasheet for Emerson 105-0207-200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.