This 10A 3.5kV wire connector features a nylon body with a brass contact plated with nickel, and is designed for free hanging or cable mounting. The connector is rated for operation between -55°C and 85°C, and is available in bulk packaging with 500 units per package. The wire gauge is 16AWG, and the connector is made from non-mating end insulated nylon.
Emerson 105-0307-001 technical specifications.
| Body Material | Nylon, Polyamide, PA66 |
| Color | Yellow |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 10A |
| Gender | Male |
| Insulation | Non-Mating End Insulated |
| Insulation Material | Nylon |
| Length | 34.52mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Termination | SOLDERLESS |
| Voltage Rating | 3.5kV |
| DC Rated Voltage | 3.5kV |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Emerson 105-0307-001 to view detailed technical specifications.
No datasheet is available for this part.