Emerson 105-0313-001 technical specifications.
| Gender | Male |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Orientation | Straight |
| Termination | Solder |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Emerson 105-0313-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.