Emerson 105-1112-001 technical specifications.
| Gender | Female |
| Max Current Rating | 5A |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Emerson 105-1112-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.