Emerson 105-1203-001 technical specifications.
| Color | Black |
| Gender | Male |
| Max Current Rating | 10A |
| Mount | Cable |
| Number of Contacts | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Tip Jack |
| RoHS | Compliant |
Download the complete datasheet for Emerson 105-1203-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.