
This Emerson 105-1301-002 tip jack features a nylon body and brass contacts with silver and gold plating. It has a current rating of 7A and a voltage rating of 3.5kV. The component is designed for panel mount applications and is available in a bulk packaging with 25 units per package.
Emerson 105-1301-002 technical specifications.
| Body Material | Nylon, Polyamide |
| Color | White |
| Contact Material | Brass |
| Contact Plating | Silver, Gold |
| Current Rating | 7A |
| Gender | Female |
| Insulation | Mating End Insulated |
| Insulation Material | Nylon |
| Length | 23.02mm |
| Max Current Rating | 7A |
| Mount | Panel |
| Number of Contacts | 1 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | Tip Jack |
| Termination | Turret |
| Voltage Rating | 3.5kV |
| DC Rated Voltage | 3.5kV |
| RoHS | Compliant |
Download the complete datasheet for Emerson 105-1301-002 to view detailed technical specifications.
No datasheet is available for this part.