Emerson 105-1303-002 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 7A |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Length | 23.02mm |
| Max Current Rating | 7A |
| Mount | Panel |
| Number of Contacts | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Series | Tip Jack |
| Voltage Rating | 3.5kV |
| DC Rated Voltage | 3.5kV |
| RoHS | Compliant |
Download the complete datasheet for Emerson 105-1303-002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.