Emerson 108-2301-621 technical specifications.
| Color | White |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 15A |
| Gender | Female |
| Insulation Material | Nylon |
| Max Current Rating | 15A |
| Mount | Panel |
| Number of Contacts | 1 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Banana Plug |
| Voltage Rating | 7kV |
| DC Rated Voltage | 7kV |
| RoHS | Compliant |
Download the complete datasheet for Emerson 108-2301-621 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.