Emerson 10900001.230/50-60 technical specifications.
| Body Material | PPS |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Number of Ports | 3 |
| Operating Supply Voltage | 230V |
| Orifice Diameter | 1mm |
| Series | 109 |
| RoHS | Compliant |
Download the complete datasheet for Emerson 10900001.230/50-60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
