Emerson 111-0113-001 technical specifications.
| Approvals | UL |
| Color | Grey |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 15A |
| Gender | Female |
| Insulation Material | Nylon |
| Max Current Rating | 15A |
| Mount | Panel |
| Number of Contacts | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Binding Post |
| Voltage Rating | 5.7kV |
| DC Rated Voltage | 5.7kV |
| RoHS | Compliant |
Download the complete datasheet for Emerson 111-0113-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.