Emerson 111-0742-002 technical specifications.
| Color | Red |
| Gender | Female |
| Mount | Panel |
| Number of Contacts | 1 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Binding Post |
| RoHS | Compliant |
Download the complete datasheet for Emerson 111-0742-002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.