
This SMB female connector features a brass body with nickel plating, a 50R impedance, and operates over a frequency range of 0 to 4 GHz. The connector is suitable for panel mounting and has a maximum operating temperature of 165°C and a minimum operating temperature of -65°C. The connector is available in a bulk packaging quantity of 25 pieces.
Emerson 131-3303-506 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | SMB |
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Female |
| Impedance | 50R |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Bulk |
| Polarity | Standard |
| Radiation Hardening | No |
| Series | SMB |
| Termination | Crimp |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for Emerson 131-3303-506 to view detailed technical specifications.
No datasheet is available for this part.
