Emerson 131-3901-401 technical specifications.
| Package/Case | SMB |
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Female |
| Gender Type A | Female |
| Gender Type B | Female |
| Impedance | 50R |
| Mount | Panel |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Gold |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Emerson 131-3901-401 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.