Emerson 131-6433-001 technical specifications.
| Package/Case | SMC |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Gender | Male |
| Impedance | 50R |
| Mount | Cable |
| Operating Frequency | 0 to 10 GHz |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | SMB |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Emerson 131-6433-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.