Emerson 131-6701-315 technical specifications.
| Package/Case | SMA |
| Gender | Female |
| Impedance | 50R |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Operating Frequency | 0 to 10 Hz to GHz |
| Orientation | Right Angle |
| Series | SMB |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Emerson 131-6701-315 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.