Emerson 131-6711-201 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMC |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Dielectric Material | PTFE |
| Housing Color | Gold |
| Impedance | 50R |
| Max Frequency | 10GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Operating Frequency | 0 to 10 Hz to GHz |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for Emerson 131-6711-201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.