Conn SMB PL 0Hz to 2GHz 75Ohm Solder/Crimp ST Cable Mount Gold
Checking distributor stock and pricing after the page loads.
| Package/Case | SMB |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male |
| Impedance | 75R |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Operating Frequency | 0 to 2 GHz |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | Compliant |
