Emerson 131-8409-001 technical specifications.
| Package/Case | SMB |
| Contact Material | Copper |
| Contact Plating | Gold |
| Impedance | 75R |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Operating Frequency | 0 to 2 GHz |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | SMB |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Emerson 131-8409-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.