
This SMB connector features gold plating and copper contacts, with a maximum operating temperature of 165°C and a minimum operating temperature of -65°C. It has an impedance of 75 ohms and operates at frequencies up to 2 GHz. The connector is packaged in bulk and has a package quantity of 5.
Emerson 134-1069-031 technical specifications.
| Package/Case | SMB |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender Type A | Female |
| Gender Type B | Female |
| Impedance | 75R |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Operating Frequency | 0 to 2 GHz |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Plating | Gold |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Emerson 134-1069-031 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.