Emerson 135-9402-001 technical specifications.
| Body Material | Copper Alloy |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Dielectric Material | PTFE |
| Housing Color | Gold |
| Impedance | 50R |
| Max Frequency | 6GHz |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Operating Frequency | 0 to 6 Hz to GHz |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Termination | Crimp |
| Voltage Rating | 170V |
| RoHS | Compliant |
Download the complete datasheet for Emerson 135-9402-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.