Mmcx Non-Magnetic Jack Assembly, Right Angle, Pcb Mount / Bag
Emerson 135-9701-311 technical specifications.
| Impedance | 50R |
| Mount | Through Hole |
| Operating Frequency | 6 GHz |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Emerson 135-9701-311 to view detailed technical specifications.
No datasheet is available for this part.